Filter Your Search
1 - 2 of 2 results
![]() |
LTC1605IN#TR
Linear Technology
|
Check for Price Buy | No | No | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 | ||
![]() |
LTC1605IN#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 |