Parametric results for: ltc1565-31cs8#trpbf under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc156531cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1565-31CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V LOWPASS YES 650 kHz CAN ALSO BE OPERATED FROM +/-5V SUPPLY CONTINUOUS TIME FILTER 1 7 AND 0 11 V 4.75 V CMOS COMMERCIAL BESSEL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1565-31CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V LOWPASS YES 650 kHz CAN ALSO BE OPERATED FROM +/-5V SUPPLY CONTINUOUS TIME FILTER 1 7 AND 0 11 V 4.75 V COMMERCIAL BESSEL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01