Parametric results for: ltc1544ig#pbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1544igpbf
Select parts from the table below to compare.
Compare
Compare
LTC1544IG#PBF
Analog Devices Inc
$12.2420 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 4 450 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1544IG#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 4 450 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01