Filter Your Search
1 - 2 of 2 results
![]() |
LTC1541CMS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 12.6 V | 2.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | |||||
|
LTC1541CMS8#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 12.6 V | 2.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |