Parametric results for: ltc1536cms8#pbf under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1536cms8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1536CMS8#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 7 V 200 µA +1.0,2.985,4.725V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01
LTC1536CMS8#PBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 7 V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant