Parametric results for: ltc1530is8-1.9#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1530is819trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1530IS8-1.9#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 13.2 V YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1530IS8-1.9#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 13.2 V YES PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01