Parametric results for: ltc1514cs8-3.3#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1514cs833pbf
Select parts from the table below to compare.
Compare
Compare
LTC1514CS8-3.3#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 8 V 2 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1514CS8-3.3#PBF
Linear Technology
Check for Price Buy Yes Transferred 8 V 2 V YES DOUBLER INVERTER 800 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01