Parametric results for: ltc1446cs8trpbf under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1446cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1446CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.145 V 4.045 V 0.1221 % 12 YES D/A CONVERTER BINARY SERIAL 2 14 µs 1.5 mA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant 8542.39.00.01
LTC1446CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.145 V 4.045 V 0.1221 % 12 YES D/A CONVERTER BINARY SERIAL 2 14 µs CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant 8542.39.00.01 EAR99 Analog Devices