Filter Your Search
1 - 2 of 2 results
![]() |
LTC1437ACG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 3.5 V | 2 A | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1437ACG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 3.5 V | 2 A | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant |