Parametric results for: ltc1410isw#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1410iswtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1410ISW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-28 28 05-08-1620 (SW28) compliant
LTC1410ISW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SO-28 28 SW compliant SOIC 8542.39.00.01