Parametric results for: ltc1410csw under Analog to Digital Converters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc1410csw
Select parts from the table below to compare.
Compare
Compare
LTC1410CSW#PBF
Analog Devices Inc
$17.8130 No Yes Active 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-28 28 05-08-1620 (SW28) compliant Analog Devices
LTC1410CSW
Linear Technology
Check for Price No Transferred 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SO-28 28 SW not_compliant SOIC 8542.39.00.01
LTC1410CSW#PBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SO-28 28 SW compliant SOIC 8542.39.00.01
LTC1410CSW#TR
Linear Technology
Check for Price No Transferred 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm LINEAR TECHNOLOGY CORP SOP, 28 SW not_compliant SOIC 8542.39.00.01
LTC1410CSW#TR
Analog Devices Inc
Check for Price No Obsolete 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-28 not_compliant 8542.39.00.01
LTC1410CSW
Analog Devices Inc
Check for Price No Obsolete 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-28 not_compliant Analog Devices 8542.39.00.01
LTC1410CSW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SO-28 28 SW compliant SOIC 8542.39.00.01
LTC1410CSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.5 V 1 0.0244 % 12 1.25 MHz 750 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 30 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-28 28 05-08-1620 (SW28) compliant