Parametric results for: ltc1404cs8-pbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1404cs8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1404CS8#PBF
Analog Devices Inc
$9.8182 No Yes Active 5 V 2.048 V 1 0.0244 % 12 600 kHz YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9025 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LTC1404CS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 2.048 V 1 0.0244 % 12 600 kHz YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 1.752 mm 4.9025 mm LINEAR TECHNOLOGY CORP 8 S8 compliant SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8542.39.00.01