Parametric results for: ltc1390cs#trpbf under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1390cstrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1390CS#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V YES -5 V 75 Ω 400 ns 200 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 3 V SUPPLY 8 1 70 dB COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SOIC-16 16 S compliant 8542.39.00.01
LTC1390CS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V 75 Ω 400 ns 200 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 3 V SUPPLY 8 1 70 dB COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC PLASTIC, SOIC-16 16 05-08-1610 (S16) compliant 8542.39.00.01 EAR99 Analog Devices