Parametric results for: ltc1386is#trpbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1386istrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1386IS#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO EIA-562; TIA-562 2 800 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LTC1386IS#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-562; TIA-562 2 800 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant