Parametric results for: ltc1346acsw#pbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1346acswpbf
Select parts from the table below to compare.
Compare
Compare
LTC1346ACSW#PBF
Linear Technology
Check for Price Yes Transferred 5 V -5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 3 3 70 ns LINE TRANSCEIVER CMOS YES 10 µA EIA-232; EIA-422; EIA-485; V.35 3 440 mV 4 mA COMPLEMENTARY 100 ns 50 mA 5.25 V 4.75 V -5.25 V -4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, PLASTIC, SO-24 24 SW compliant EAR99 8542.39.00.01
LTC1346ACSW#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V -5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 3 3 70 ns LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; V.35 3 COMPLEMENTARY 100 ns 50 mA 5.25 V 4.75 V -5.25 V -4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-24 24 05-08-1620 (SW24) compliant Analog Devices