Parametric results for: ltc1294cij under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1294cij
Select parts from the table below to compare.
Compare
Compare
LTC1294CIJ#PBF
Linear Technology
Check for Price Yes Obsolete 5 V 5.05 V 8 0.0122 % 12 77 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 12 mA CMOS INDUSTRIAL SERIAL R-GDIP-T20 Not Qualified e3 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm LINEAR TECHNOLOGY CORP DIP CERDIP-20 20 compliant 8542.39.00.01
LTC1294CIJ
Linear Technology
Check for Price No Obsolete 5 V 5.05 V 8 0.0122 % 12 77 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 12 mA CMOS INDUSTRIAL SERIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP20,.3 20 compliant 8542.39.00.01