Filter Your Search
1 - 2 of 2 results
|
LTC1294CCSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 8 | 0.0122 % | 12 | 46.5 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.95 mm | 13.3 mm | ANALOG DEVICES INC | PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices | |||||
![]() |
LTC1294CCSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5 V | 8 | 0.0122 % | 12 | 46.5 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.95 mm | 13.3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SO-20 | 20 | SW | compliant | SOIC | 8542.39.00.01 |