Parametric results for: ltc1290disw#tr under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1290diswtr
Select parts from the table below to compare.
Compare
Compare
LTC1290DISW#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs YES ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 12.8015 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 20 SW compliant 8542.39.00.01
LTC1290DISW#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs YES ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 12.8015 mm ANALOG DEVICES INC SOP, not_compliant 8542.39.00.01
LTC1290DISW#TR
Linear Technology
Check for Price Buy No Transferred 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs YES ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 12.8015 mm LINEAR TECHNOLOGY CORP SOIC SOP, 20 SW not_compliant 8542.39.00.01
LTC1290DISW#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs YES ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 12.8015 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 20 05-08-1620 (SW20) compliant