Filter Your Search
1 - 2 of 2 results
![]() |
LTC1290DIJ#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||
![]() |
LTC1290DIJ#TR
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.0183 % | 12 | 50 kHz | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.05 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20 | 20 | compliant | 8542.39.00.01 |