Parametric results for: ltc1290dcn#tr under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1290dcntr
Select parts from the table below to compare.
Compare
Compare
LTC1290DCN#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, 20 compliant 8542.39.00.01
LTC1290DCN#TR
Linear Technology
Check for Price No No Transferred 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, 20 compliant 8542.39.00.01
LTC1290DCN#TR
Analog Devices Inc
Check for Price No Obsolete 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-20 compliant 8542.39.00.01
LTC1290DCN#TRPBF
Analog Devices Inc
Check for Price Yes Active 5 V 5.05 V 8 0.0183 % 12 50 kHz 13 µs NO ADC, SUCCESSIVE APPROXIMATION -5.05 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC DIP, compliant 8542.39.00.01