Filter Your Search
1 - 2 of 2 results
|
LTC1261CS#PBF
Analog Devices Inc
|
$5.7178 Buy | No | Yes | Active | -8 V | 8 V | 3 V | 1 mA | YES | DOUBLER INVERTER | 550 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||
![]() |
LTC1261CS#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | -8 V | 8 V | 3 V | 15 mA | 1 mA | YES | DOUBLER INVERTER | 550 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |