Parametric results for: ltc1258cs8-5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1258cs85trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1258CS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.9925 V 5.0075 V 5.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 40 ppm/°C COMMERCIAL 0.15 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LTC1258CS8-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.9925 V 5.0075 V 5.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 40 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant