Parametric results for: ltc1250cn8 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1250cn8
Select parts from the table below to compare.
Compare
Compare
LTC1250CN8#PBF
Analog Devices Inc
$7.5385 Buy No Yes Active 10 µV 10 V/us 450 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V COMMERCIAL 1500 R-PDIP-T8 Not Qualified e3 110 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1250CN8
Linear Technology
Check for Price Buy No Transferred 10 µV 10 V/us 450 pA 5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES YES -9 V 9 V COMMERCIAL 1500 1778000 R-PDIP-T8 Not Qualified e0 110 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 N not_compliant DIP EAR99 8542.33.00.01
LTC1250CN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 µV 10 V/us 450 pA 5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES YES -9 V 9 V COMMERCIAL 1500 1778000 R-PDIP-T8 Not Qualified e3 110 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01
LTC1250CN8
Analog Devices Inc
Check for Price Buy No Obsolete 10 µV 10 V/us 450 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V COMMERCIAL 1500 R-PDIP-T8 Not Qualified e0 110 dB 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC PLASTIC, DIP-8 not_compliant Analog Devices EAR99 8542.33.00.01