Parametric results for: ltc1174hvcs8-3.3#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1174hvcs833pbf
Select parts from the table below to compare.
Compare
Compare
LTC1174HVCS8-3.3#PBF
Analog Devices Inc
$8.9831 Buy No Yes Active 9 V 3.3 V 16 V 4 V 1 A 600 µA YES BUCK 200 kHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1174HVCS8-3.3#PBF
Linear Technology
Check for Price Buy Yes Transferred 9 V 3.3 V 16 V 4 V 1 A 600 µA YES BUCK 200 kHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01