Parametric results for: ltc1159is-3.3#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1159is33pbf
Select parts from the table below to compare.
Compare
Compare
LTC1159IS-3.3#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 40 V 4 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LTC1159IS-3.3#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 40 V 4 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 9.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices