Filter Your Search
1 - 2 of 2 results
![]() |
LTC1159CS-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 40 V | 4 V | 50 mA | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1159CS-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.33 V | 40 V | 4 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | ANALOG DEVICES INC | SO-16 | 16 | 05-08-1610 (S16) | compliant |