Parametric results for: ltc1159cs-3.3 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: ltc1159cs33
Select parts from the table below to compare.
Compare
Compare
LTC1159CS-3.3
Analog Devices Inc
Check for Price No Obsolete 12 V 3.33 V 40 V 4 V YES BUCK 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SOP, SOP16,.25 not_compliant EAR99 8542.39.00.01
LTC1159CS-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred LINEAR TECHNOLOGY CORP compliant SOIC 16 S
LTC1159CS-3.3#PBF
Linear Technology
Check for Price Yes Transferred 12 V 3.3 V 40 V 4 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 compliant EAR99 8542.39.00.01 SOIC 16 S
LTC1159CS-3.3
Linear Technology
Check for Price No Transferred 12 V 3.3 V 40 V 4 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9116 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 not_compliant EAR99 8542.39.00.01 SOIC 16 S
LTC1159CS-3.3#TR
Linear Technology
Check for Price Active LINEAR TECHNOLOGY CORP compliant SOIC 16 S
LTC1159CS-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 3.33 V 40 V 4 V YES BUCK 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SO-16 compliant 8542.39.00.01 16 05-08-1610 (S16) Analog Devices
LTC1159CS-3.3#TR
Analog Devices Inc
Check for Price Obsolete 12 V 3.33 V 40 V 4 V YES BUCK 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SOP, SOP16,.25 compliant EAR99 8542.39.00.01
LTC1159CS-3.3#PBF
Analog Devices Inc
Check for Price No Yes Active 12 V 3.33 V 40 V 4 V YES BUCK 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 9.906 mm 1.752 mm ANALOG DEVICES INC SO-16 compliant 16 05-08-1610 (S16)