Filter Your Search
1 - 10 of 11 results
|
LTC1143CSW
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 10 V | 5.05 V | 4.85 V | 5.2 V | 2.4 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1143CSW#PBF
Analog Devices Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 5.05 V | 4.85 V | 5.2 V | 2.4 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | 1 | 70 °C | 255 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1143CSW#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 10 V | 5.05 V | 4.85 V | 5.2 V | 2.4 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 1 | 70 °C | 255 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1143CSW16
Linear Technology
|
Check for Price | No | Obsolete | YES | DUAL SWITCHING CONTROLLER | 1 | R-PDSO-G16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
LTC1143CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 16 V | 3.5 V | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | S | ||||||||||
|
LTC1143CS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 16 V | 3.5 V | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | compliant | 16 | 05-08-1610 (S16) | Analog Devices | |||||||||||
![]() |
LTC1143CS
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 16 V | 3.5 V | 3.23 V | 3.43 V | 50 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | S | |||||||
|
LTC1143CS-3.3
Linear Technology
|
Check for Price | No | Obsolete | 16 V | 6 V | YES | SWITCHING CONTROLLER | 1 | CMOS | R-PDSO-G28 | e0 | Not Qualified | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SO-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LTC1143CSW
Linear Technology
|
Check for Price | No | No | Transferred | 10 V | 5.05 V | 4.85 V | 5.2 V | 2.4 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 2 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1143CS-5
Linear Technology
|
Check for Price | No | Obsolete | 16 V | 6 V | YES | SWITCHING CONTROLLER | 1 | CMOS | R-PDSO-G28 | e0 | Not Qualified | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SO-28 | compliant | EAR99 | 8542.39.00.01 |