Parametric results for: ltc1142hvcg-adj under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc1142hvcgadj
Select parts from the table below to compare.
Compare
Compare
LTC1142HVCG-ADJ#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 3.3 V 20 V 3.5 V 3.23 V 3.43 V 2.3 mA YES BUCK 250 kHz 5 VOLT OUTPUT ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm ANALOG DEVICES INC SSOP-28 28 05-08-1640 (G28) compliant 8542.39.00.01
LTC1142HVCG-ADJ#TR
Linear Technology
Check for Price Buy No Transferred e0 Tin/Lead (Sn/Pb) LINEAR TECHNOLOGY CORP 28 G not_compliant 8542.39.00.01 SSOP EAR99
LTC1142HVCG-ADJ#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 18 V 3.5 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant
LTC1142HVCG-ADJ#TR
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 3.3 V 20 V 3.5 V 3.23 V 3.43 V 2.3 mA YES BUCK 250 kHz 5 VOLT OUTPUT ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm ANALOG DEVICES INC SSOP-28 not_compliant 8542.39.00.01 EAR99
LTC1142HVCG-ADJ
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 3.3 V 20 V 3.5 V 3.23 V 3.43 V 2.3 mA YES BUCK 250 kHz 5 VOLT OUTPUT ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e0 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm ANALOG DEVICES INC SSOP-28 not_compliant 8542.39.00.01 EAR99
LTC1142HVCG-ADJ#TRPBF
Linear Technology
Check for Price Buy Yes Transferred e3 1 260 30 MATTE TIN LINEAR TECHNOLOGY CORP 28 G compliant SSOP
LTC1142HVCG-ADJ#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 18 V 3.5 V 50 mA YES PUSH-PULL 250 kHz SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e3 Not Qualified 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant 8542.39.00.01 SSOP EAR99
LTC1142HVCG-ADJ
Linear Technology
Check for Price Buy No Transferred 10 V 3.3 V 20 V 3.5 V 3.23 V 3.43 V YES BUCK 250 kHz 5 VOLT OUTPUT ALSO AVAILABLE DUAL SWITCHING CONTROLLER CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G28 e0 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 10.2 mm 1.99 mm LINEAR TECHNOLOGY CORP SSOP-28 28 G not_compliant 8542.39.00.01 SSOP EAR99