Parametric results for: ltc1096lis8#trpbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1096lis8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1096LIS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 2.65 V 4.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 S8 compliant 8542.39.00.01
LTC1096LIS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 2.65 V 4.05 V 1 0.3906 % 8 33 kHz 32 µs YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant