Filter Your Search
1 - 2 of 2 results
|
LT8495EUF#PBF
Analog Devices Inc
|
$5.1858 Buy | No | Yes | Active | 12 V | 60 V | 1 V | 1.202 V | 70 V | 2 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 20 | 05-08-1710 | compliant | Analog Devices | ||||
|
LT8495EUF#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 60 V | 1 V | 1.202 V | 70 V | 2 A | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 20 | UF | compliant | QFN | QFN-20 |