Parametric results for: lt6660kcdc-2.5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6660kcdc25trpbf
Select parts from the table below to compare.
Compare
Compare
LT6660KCDC-2.5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 2.5 V 2.4875 V 2.5125 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL S-PSSO-N3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY HSON SILCC3,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD 500 µm SINGLE 2 mm 2 mm 800 µm ANALOG DEVICES INC 3 05-08-1717 compliant Analog Devices
LT6660KCDC-2.5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.4875 V 2.5125 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL 0.5 % S-PSSO-N3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SON SILCC3,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD 500 µm SINGLE 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP 3 DC3 compliant DFN 2 X 2 MM, 0.75 MM, LEAD FREE, PLASTIC, MO-229W-TBD, DFN-3 EAR99 8542.39.00.01