Parametric results for: lt6656acs6-1.25#pbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6656acs6125pbf
Select parts from the table below to compare.
Compare
Compare
LT6656ACS6-1.25#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 1.25 V 1.2494 V 1.2506 V 2.2 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.05 % R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC VSSOP, TSOP6,.11,37 6 05-08-1636 compliant
LT6656ACS6-1.25#PBF
Linear Technology
Check for Price Yes Transferred 1.25 V 1.2494 V 1.2506 V 2.2 V 18 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.05 % R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP6,.11,37 6 S6 compliant SOT EAR99 8542.39.00.01