Parametric results for: lt6654bmps6-2.5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6654bmps625trpbf
Select parts from the table below to compare.
Compare
Compare
LT6654BMPS6-2.5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 2.5 V 2.4885 V 2.5115 V 3 V 36 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C MILITARY 0.46 % R-PDSO-G6 e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT6654BMPS6-2.5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.4885 V 2.5115 V 3 V 36 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 23 ppm/°C MILITARY 0.46 % R-PDSO-G6 e3 Not Qualified 1 125 °C -55 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01