Filter Your Search
1 - 2 of 2 results
|
LT6552IS8#PBF
Analog Devices Inc
|
$2.7933 | No | Yes | Active | 1 | 75 MHz | SOP | 6.3 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY | 1 | 1.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
![]() |
LT6552IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 | 75 MHz | SOP | 6.3 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY | 1 | 18.5 mA | 1.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |