Filter Your Search
1 - 2 of 2 results
|
LT6375HMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 575 kHz | 2.4 V/us | 600 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | -30 V | NO | NO | 1.6 V/us | 30 V | AUTOMOTIVE | NO | R-PDSO-G12 | e3 | 100 dB | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-16/12 | 16 | MS | compliant | ||||||
|
LT6375HMS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 575 kHz | 2.4 V/us | 600 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | -30 V | NO | NO | 1.6 V/us | 30 V | AUTOMOTIVE | NO | R-PDSO-G12 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4 mm | ANALOG DEVICES INC | MSOP-16/12 | 12 | 05-08-1847 | compliant | Analog Devices |