Parametric results for: lt6234cs8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt6234cs8
Select parts from the table below to compare.
Compare
Compare
LT6234CS8#TRPBF
Analog Devices Inc
$4.5772 No Yes Active 450 µV 17 V/us 3.5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 60000 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6234CS8#PBF
Analog Devices Inc
$5.2574 No Yes Active 450 µV 17 V/us 3.5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 60000 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6234CS8
Analog Devices Inc
Check for Price No Obsolete 450 µV 17 V/us 3.5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 60000 R-PDSO-G8 Not Qualified e0 90 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.33.00.01
LT6234CS8#TR
Analog Devices Inc
Check for Price No Active 450 µV 3.4 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES 9 V/us 6.3 V COMMERCIAL 7500 R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ANALOG DEVICES INC SOP, SOP8,.25 not_compliant EAR99 8542.33.00.01
LT6234CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 450 µV 17 V/us 3.5 µA 3.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES -6.3 V 9 V/us 6.3 V COMMERCIAL 60000 7500 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01 SOIC
LT6234CS8#PBF
Linear Technology
Check for Price Yes Transferred 450 µV 17 V/us 3.5 µA 3.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES -6.3 V 9 V/us 6.3 V COMMERCIAL 60000 7500 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01 SOIC
LT6234CS8#TR
Linear Technology
Check for Price No Transferred 450 µV 3.4 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES 9 V/us 6.3 V COMMERCIAL 7500 R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINEAR TECHNOLOGY CORP 8 S8 not_compliant EAR99 8542.33.00.01 SOIC
LT6234CS8
Linear Technology
Check for Price No Transferred 450 µV 17 V/us 3.5 µA 3.06 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES -6.3 V 9 V/us 6.3 V COMMERCIAL 60000 7500 R-PDSO-G8 Not Qualified e0 90 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01 SOIC