Filter Your Search
1 - 2 of 2 results
|
LT6231IDD#PBF
Analog Devices Inc
|
$4.7238 | No | Yes | Active | 650 µV | 260 V/us | 12 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 215000 | S-PDSO-N8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | Analog Devices | |||||||||||||||||||
![]() |
LT6231IDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 650 µV | 260 V/us | 12 µA | 9.7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 31 V/us | 6.3 V | INDUSTRIAL | 215000 | 3600 | YES | S-PDSO-N8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 8 | DD | compliant | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, M0-229WEED-1, DFN-8 | EAR99 | 8542.33.00.01 |