Parametric results for: lt6230cs6#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6230cs6pbf
Select parts from the table below to compare.
Compare
Compare
LT6230CS6#PBF
Linear Technology
Check for Price Yes Transferred 600 µV 315 V/us 11 µA 4.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 11 µA YES NO YES NO -6.3 V NO NO 31 V/us 6.3 V COMMERCIAL 215000 4100 YES R-PDSO-G6 Not Qualified e3 95 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT VSSOP, TSOP6,.11,37 6 S6 compliant EAR99 8542.33.00.01
LT6230CS6#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 600 µV 315 V/us 11 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 215000 R-PDSO-G6 Not Qualified e3 95 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant Analog Devices