Parametric results for: lt6200cs6#trmpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt6200cs6trmpbf
Select parts from the table below to compare.
Compare
Compare
LT6200CS6#TRMPBF
Analog Devices Inc
$4.6364 No Yes Active 7.5 mV 44 V/us 18 µA 20 mA 65 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA NO 5 µA NO NO NO -6.3 V NO NO 31 V/us 6.3 V COMMERCIAL 165000 70000 NO R-PDSO-G6 Not Qualified e3 90 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT6200CS6#TRMPBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 44 V/us 18 µA 29 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 18 µA YES NO NO -6.3 V NO NO 23 V/us 6.3 V COMMERCIAL 165000 YES R-PDSO-G6 Not Qualified e3 90 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.33.00.01