Filter Your Search
1 - 1 of 1 results
![]() |
LT4363IS-2#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | YES | 1.275 | INPUT FAULT PROTECTION CONTROLLER | YES | 1 | 1 | 1.2 mA | 80 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 |