Parametric results for: lt3970ems-5#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3970ems5trpbf
Select parts from the table below to compare.
Compare
Compare
LT3970EMS-5#TRPBF
Analog Devices Inc
$4.1242 No Yes Active 12 V 5 V 40 V 4.2 V 4.94 V 5.06 V 865 mA YES BUCK 2.64 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC MSOP-10 10 05-08-1661 compliant Analog Devices
LT3970EMS-5#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 5 V 40 V 4.2 V 865 mA YES BUCK 2.64 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER S-PDSO-G10 e3 Not Qualified 1 125 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant MSOP EAR99 8542.39.00.01