Parametric results for: lt3970eddb-3.3#trmpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3970eddb33trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3970EDDB-3.3#TRMPBF
Analog Devices Inc
$3.9981 No Yes Active 12 V 5 V 40 V 4.2 V 3.217 V 3.366 V 865 mA YES BUCK 2.64 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-N10 e3 Not Qualified 125 °C 10 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 10 05-08-1722 compliant Analog Devices
LT3970EDDB-3.3#TRMPBF
Linear Technology
Check for Price Yes Transferred 12 V 5 V 40 V 4.2 V 865 mA YES BUCK 2.64 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-N10 e3 Not Qualified 125 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 10 DDB compliant DFN EAR99 8542.39.00.01