Parametric results for: lt3667eudd#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3667euddtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3667EUDD#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 950 mA YES BUCK 2.1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PQCC-N24 e3 1 125 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm ANALOG DEVICES INC QFN-24 24 05-08-1833 compliant Analog Devices
LT3667EUDD#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 950 mA YES BUCK 2.1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PQCC-N24 e3 1 125 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP QFN-24 24 UDD compliant QFN EAR99 8542.39.00.01