Parametric results for: lt3508hfe#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lt3508hfetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3508HFE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 36 V 3.7 V 3.2 A YES PHASE-SHIFT 1.06 MHz ALSO AVAILABLE ADJUSTABLE OUTPUT DOWN TO 0.8V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 FE compliant EAR99 8542.39.00.01
LT3508HFE#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 37 V 3.7 V 800 mV 1.4 A YES BUCK 2.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 150 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 16 05-08-1663 (BA) compliant Analog Devices