Parametric results for: lt3494aeddb#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3494aeddbpbf
Select parts from the table below to compare.
Compare
Compare
LT3494AEDDB#PBF
Linear Technology
Check for Price Yes Transferred 3 V 16 V 2.3 V 450 mA YES BOOST SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR COMMERCIAL EXTENDED R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 DDB compliant EAR99 8542.39.00.01
LT3494AEDDB#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 3 V 16 V 2.3 V 450 mA YES BOOST SWITCHING REGULATOR 1 BIPOLAR COMMERCIAL EXTENDED R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1702 compliant Analog Devices