Parametric results for: lt3086edhdtrpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3086edhdtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3086EDHD#TRPBF
Analog Devices Inc
$5.8042 No Yes Active 330 mV 2.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 39.6 V 1.15 V 0.0052 0.25 % 1 32 V 400 mV BIPOLAR R-PDSO-N16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON SOLCC16,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 5 mm 800 µm ANALOG DEVICES INC 16 05-08-1707 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Analog Devices
LT3086EDHD#TRPBF
Linear Technology
Check for Price Yes Transferred 330 mV 2.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 39.6 V 1.15 V 0.0052 0.25 % 1 32 V 400 mV R-PDSO-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVSON SOLCC16,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 16 DHD compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo DFN DFN-16