Filter Your Search
1 - 2 of 2 results
|
LT3070EUFD-1#TR
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 85 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1.625 % | 1 | 1.8 V | 800 mV | BIPOLAR | R-PQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, LCC28,.16X.2,20 | 28 | 05-08-1712 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||
|
LT3070EUFD-1#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 85 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1.625 % | 1 | 1.8 V | 800 mV | BIPOLAR | R-PQCC-N28 | e3 | 1 | 125 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |