Parametric results for: lt3020ims8-1-8-trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3020ims818trpbf
Select parts from the table below to compare.
Compare
Compare
LT3020IMS8-1.8#TRPBF
Linear Technology
Check for Price Yes Transferred 10 V 2.1 V 1.8 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.0158 % 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT3020IMS8-1.8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 2.1 V 1.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo