Parametric results for: lt3020edd-1.8#trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3020edd18trpbf
Select parts from the table below to compare.
Compare
Compare
LT3020EDD-1.8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 2.1 V 1.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3020EDD-1.8#TRPBF
Linear Technology
Check for Price Yes Transferred 10 V 2.1 V 1.8 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.0158 % 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01